
ADPD6000BCBZR7 | |
|---|---|
DigiKey Part Number | 505-ADPD6000BCBZR7TR-ND - Tape & Reel (TR) 505-ADPD6000BCBZR7CT-ND - Cut Tape (CT) 505-ADPD6000BCBZR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADPD6000BCBZR7 |
Description | IC AFE 12BIT 36-WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Channel AFE 12 Bit 36-WLCSP (2.56x2.56) |
Datasheet | Datasheet |
EDA/CAD Models | ADPD6000BCBZR7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of Channels | 4 | |
Voltage - Supply, Analog | 1.7V ~ 1.9V, 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
Mounting Type | Surface Mount | |
Package / Case | 36-UFBGA, WLCSP | |
Supplier Device Package | 36-WLCSP (2.56x2.56) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,17000 Kč | 319,17 Kč |
| 10 | 252,50100 Kč | 2 525,01 Kč |
| 25 | 235,82440 Kč | 5 895,61 Kč |
| 100 | 224,56730 Kč | 22 456,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 202,92957 Kč | 304 394,36 Kč |
| Unit Price without VAT: | 319,17000 Kč |
|---|---|
| Unit Price with VAT: | 386,19570 Kč |






