
ADPD4101BCBZR7 | |
|---|---|
DigiKey Part Number | 505-ADPD4101BCBZR7TR-ND - Tape & Reel (TR) 505-ADPD4101BCBZR7CT-ND - Cut Tape (CT) 505-ADPD4101BCBZR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADPD4101BCBZR7 |
Description | OPTICAL AFE FOR WEARABLES-I2C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Front End IC Digital Input I2C Output 33-WLCSP (3.11x2.14) |
Datasheet | Datasheet |
EDA/CAD Models | ADPD4101BCBZR7 Models |
Category | Output Type I2C |
Manufacturer Analog Devices Inc. | Current - Supply 10 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 33-UFBGA, WLCSP |
Type Front End | Supplier Device Package 33-WLCSP (3.11x2.14) |
Input Type Digital | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,15000 Kč | 386,15 Kč |
| 10 | 307,13800 Kč | 3 071,38 Kč |
| 25 | 287,37040 Kč | 7 184,26 Kč |
| 100 | 267,93870 Kč | 26 793,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 241,34975 Kč | 362 024,62 Kč |
| Unit Price without VAT: | 386,15000 Kč |
|---|---|
| Unit Price with VAT: | 467,24150 Kč |


