Image for ADPD2140WBCPZN-RL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADPD2140WBCPZN-RL

DigiKey Part Number
505-ADPD2140WBCPZN-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADPD2140WBCPZN-RL
Description
SENSOR PHOTODIODE 850NM 8WFDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 850nm 258ns, 260ns 8-WFDFN Exposed Pad, CSP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
258ns, 260ns
Manufacturer
Analog Devices Inc.
Voltage - DC Reverse (Vr) (Max)
8 V
Packaging
Tape & Reel (TR)
Current - Dark (Typ)
0.786pA
Part Status
Active
Active Area
0.363mm²
Wavelength
850nm
Operating Temperature
-40°C ~ 105°C
Color - Enhanced
Infrared (NIR)
Mounting Type
Surface Mount
Spectral Range
800nm ~ 1080nm
Package / Case
8-WFDFN Exposed Pad, CSP
Responsivity @ nm
0.4 A/W @ 880nm, 0.025 A/W @ 660nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00091,30691 Kč913 069,10 Kč
Manufacturers Standard Package
Unit Price without VAT:91,30691 Kč
Unit Price with VAT:110,48136 Kč