
ADPD2140BCPZN-RL | |
|---|---|
DigiKey Part Number | ADPD2140BCPZN-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADPD2140BCPZN-RL |
Description | SENSOR PHOTODIODE 850NM 8UFDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 850nm 227ns, 228ns 120° 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ADPD2140BCPZN-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Wavelength | 850nm | |
Color - Enhanced | Infrared (NIR) | |
Spectral Range | 800nm ~ 1080nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.43 A/W @ 880nm | |
Response Time | 227ns, 228ns | |
Voltage - DC Reverse (Vr) (Max) | 8 V | |
Current - Dark (Typ) | 1.74pA | |
Active Area | 0.31mm² | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 77,88482 Kč | 778 848,20 Kč |
| Unit Price without VAT: | 77,88482 Kč |
|---|---|
| Unit Price with VAT: | 94,24063 Kč |


