Front End IC Photodiode Input I2C Output 17-WLCSP (2.46x1.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADPD1081BCBZR7

DigiKey Part Number
ADPD1081BCBZR7TR-ND - Tape & Reel (TR)
ADPD1081BCBZR7CT-ND - Cut Tape (CT)
ADPD1081BCBZR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADPD1081BCBZR7
Description
OPTICAL AFE FOR HEALTH MONITORIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Front End IC Photodiode Input I2C Output 17-WLCSP (2.46x1.4)
Datasheet
 Datasheet
EDA/CAD Models
ADPD1081BCBZR7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
I2C
Manufacturer
Analog Devices Inc.
Current - Supply
184 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
17-UFBGA, WLCSP
Type
Front End
Supplier Device Package
17-WLCSP (2.46x1.4)
Input Type
Photodiode
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 395
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1184,36000 Kč184,36 Kč
10143,14300 Kč1 431,43 Kč
25132,81640 Kč3 320,41 Kč
100121,46080 Kč12 146,08 Kč
250118,86968 Kč29 717,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000106,78694 Kč320 360,82 Kč
Manufacturers Standard Package
Unit Price without VAT:184,36000 Kč
Unit Price with VAT:223,07560 Kč