


ADPD1080WBCPZR7 | |
|---|---|
DigiKey Part Number | 505-ADPD1080WBCPZR7TR-ND - Tape & Reel (TR) 505-ADPD1080WBCPZR7CT-ND - Cut Tape (CT) 505-ADPD1080WBCPZR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADPD1080WBCPZR7 |
Description | OPTICAL AFE FOR HEALTH MONITORIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Front End IC Photodiode Input I2C Output 28-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADPD1080WBCPZR7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Front End | |
Input Type | Photodiode | |
Output Type | I2C | |
Current - Supply | 184 µA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 28-LFCSP-WQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,17000 Kč | 239,17 Kč |
| 10 | 187,38600 Kč | 1 873,86 Kč |
| 25 | 174,45960 Kč | 4 361,49 Kč |
| 100 | 163,52610 Kč | 16 352,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 148,66024 Kč | 222 990,36 Kč |
| Unit Price without VAT: | 239,17000 Kč |
|---|---|
| Unit Price with VAT: | 289,39570 Kč |


