


ADPD1080BCPZ | |
|---|---|
DigiKey Part Number | 505-ADPD1080BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADPD1080BCPZ |
Description | PHOTOMETRIC FRONT-END |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Front End IC Photodiode Input I2C Output 28-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADPD1080BCPZ Models |
Category | Output Type I2C |
Manufacturer Analog Devices Inc. | Current - Supply 184 µA |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 28-WFQFN Exposed Pad, CSP |
Type Front End | Supplier Device Package 28-LFCSP-WQ (4x4) |
Input Type Photodiode | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,12000 Kč | 217,12 Kč |
| 10 | 169,43300 Kč | 1 694,33 Kč |
| 25 | 157,51000 Kč | 3 937,75 Kč |
| 129 | 142,50481 Kč | 18 383,12 Kč |
| 258 | 137,96988 Kč | 35 596,23 Kč |
| 516 | 134,23703 Kč | 69 266,31 Kč |
| 1 032 | 131,16446 Kč | 135 361,72 Kč |
| Unit Price without VAT: | 217,12000 Kč |
|---|---|
| Unit Price with VAT: | 262,71520 Kč |



