HMC1114PM5E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADPA9007ACGZN-R7

DigiKey Part Number
505-ADPA9007ACGZN-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADPA9007ACGZN-R7
Description
0.01 - 28GHz PA, Triple Stack
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 0Hz ~ 28GHz 32-LFCSP-CAV (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADPA9007ACGZN-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
0Hz ~ 28GHz
P1dB
33dBm
Gain
12dB
Noise Figure
4.5dB
RF Type
Radar
Voltage - Supply
10V ~ 15V
Current - Supply
500mA
Test Frequency
2GHz ~ 16GHz
Mounting Type
Surface Mount
Package / Case
32-LFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP-CAV (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004 510,47612 Kč2 255 238,06 Kč
Manufacturers Standard Package
Unit Price without VAT:4 510,47612 Kč
Unit Price with VAT:5 457,67611 Kč