


ADPA7005AEHZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADPA7005AEHZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADPA7005AEHZ-R7 |
Description | IC RF AMP GPS 18GHZ-44GHZ 18CLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 18GHz ~ 44GHz 18-CLCC (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADPA7005AEHZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 18GHz ~ 44GHz | |
P1dB | 31dBm | |
Gain | 14.5dB | |
Noise Figure | 6dB | |
RF Type | General Purpose | |
Voltage - Supply | 4V ~ 5V | |
Current - Supply | 1.4A | |
Test Frequency | 24GHz ~ 34GHz | |
Mounting Type | Surface Mount | |
Package / Case | 18-LCQFN Exposed Pad | |
Supplier Device Package | 18-CLCC (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4 859,72462 Kč | 2 429 862,31 Kč |
| Unit Price without VAT: | 4 859,72462 Kč |
|---|---|
| Unit Price with VAT: | 5 880,26679 Kč |


