New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADPA1112-EVALZ

DigiKey Part Number
505-ADPA1112-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADPA1112-EVALZ
Description
EVAL BOARD FOR ADPA1112
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADPA1112 - Power Amplifier 1GHz ~ 22GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Power Amplifier
Frequency
1GHz ~ 22GHz
Contents
Board(s), Accessories
Antenna Type
-
Utilized IC / Part
ADPA1112
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
171 905,54000 Kč71 905,54 Kč
Manufacturers Standard Package
Unit Price without VAT:71 905,54000 Kč
Unit Price with VAT:87 005,70340 Kč