
ADPA1106ACGZN | |
|---|---|
DigiKey Part Number | 505-ADPA1106ACGZN-ND |
Manufacturer | |
Manufacturer Product Number | ADPA1106ACGZN |
Description | IC AMP RADAR 2.7-3.5GHZ 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 2.7GHz ~ 3.5GHz 32-LFCSP-CAV (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADPA1106ACGZN Models |
Category | Voltage - Supply 50V |
Manufacturer Analog Devices Inc. | Current - Supply 300mA |
Series | Test Frequency 2.7GHz ~ 3.1GHz |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-LFQFN Exposed Pad, CSP |
Frequency 2.7GHz ~ 3.5GHz | Supplier Device Package 32-LFCSP-CAV (5x5) |
Gain 25dB | Base Product Number |
RF Type Radar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 951,68000 Kč | 12 951,68 Kč |
| 10 | 11 539,49400 Kč | 115 394,94 Kč |
| Unit Price without VAT: | 12 951,68000 Kč |
|---|---|
| Unit Price with VAT: | 15 671,53280 Kč |

