
ADPA1106ACGZN-R7 | |
|---|---|
DigiKey Part Number | 505-ADPA1106ACGZN-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADPA1106ACGZN-R7 |
Description | IC AMP RADAR 2.7-3.5GHZ 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 2.7GHz ~ 3.5GHz 32-LFCSP-CAV (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 2.7GHz ~ 3.5GHz | |
P1dB | - | |
Gain | 36dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 50V | |
Current - Supply | 300mA | |
Test Frequency | 2.7GHz ~ 3.1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-LFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-CAV (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9 266,47312 Kč | 4 633 236,56 Kč |
| Unit Price without VAT: | 9 266,47312 Kč |
|---|---|
| Unit Price with VAT: | 11 212,43248 Kč |

