Parametric Equivalent
Parametric Equivalent



ADP8863ACBZ-R7 | |
|---|---|
DigiKey Part Number | ADP8863ACBZ-R7TR-ND - Tape & Reel (TR) ADP8863ACBZ-R7CT-ND - Cut Tape (CT) ADP8863ACBZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP8863ACBZ-R7 |
Description | IC LED DRV RGLTR I2C 20WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 7 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 30mA, 60mA 20-WLCSP (1.96x2.36) |
Datasheet | Datasheet |
EDA/CAD Models | ADP8863ACBZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 7 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 4.3V ~ 5.5V | |
Current - Output / Channel | 30mA, 60mA | |
Frequency | 1MHz | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFBGA, WLCSP | |
Supplier Device Package | 20-WLCSP (1.96x2.36) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 49,47100 Kč | 494,71 Kč |
| 25 | 45,33880 Kč | 1 133,47 Kč |
| 100 | 40,79700 Kč | 4 079,70 Kč |
| 250 | 39,19488 Kč | 9 798,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 34,92163 Kč | 104 764,89 Kč |
| 6 000 | 34,27168 Kč | 205 630,08 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |


