
ADP8861SHIELD-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADP8861SHIELD-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP8861SHIELD-EVALZ |
Description | ADP8861SHIELD-EVALZ 7CH LED DR W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP8861 LED Driver Power Management Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Power Management | |
Function | LED Driver | |
Utilized IC / Part | ADP8861 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Arduino R3 Shield | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 175,18000 Kč | 2 175,18 Kč |
| 10 | 2 170,12200 Kč | 21 701,22 Kč |
| Unit Price without VAT: | 2 175,18000 Kč |
|---|---|
| Unit Price with VAT: | 2 631,96780 Kč |



