
ADP8860SHIELD-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADP8860SHIELD-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP8860SHIELD-EVALZ |
Description | ADP8860SHIELD-EVALZ 7CH LED DR A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP8860 LED Driver Power Management Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Power Management | |
Function | LED Driver | |
Utilized IC / Part | ADP8860 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Arduino R3 Shield | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 531,94000 Kč | 2 531,94 Kč |
| 10 | 2 526,03800 Kč | 25 260,38 Kč |
| Unit Price without VAT: | 2 531,94000 Kč |
|---|---|
| Unit Price with VAT: | 3 063,64740 Kč |



