


ADP8140ACPZ-2-R7 | |
|---|---|
DigiKey Part Number | ADP8140ACPZ-2-R7TR-ND - Tape & Reel (TR) ADP8140ACPZ-2-R7CT-ND - Cut Tape (CT) ADP8140ACPZ-2-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP8140ACPZ-2-R7 |
Description | IC LED DRV LIN PWM 500MA 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear Analog, PWM Dimming 500mA 16-LFCSP-WD (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADP8140ACPZ-2-R7 Models |
Category | Current - Output / Channel 500mA |
Manufacturer Analog Devices Inc. | Dimming Analog, PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Backlight, Lighting |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-WFDFN Exposed Pad, CSP |
Number of Outputs 4 | Supplier Device Package 16-LFCSP-WD (4x4) |
Voltage - Supply (Min) 3V | Base Product Number |
Voltage - Supply (Max) 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,30000 Kč | 280,30 Kč |
| 10 | 220,58900 Kč | 2 205,89 Kč |
| 25 | 205,66840 Kč | 5 141,71 Kč |
| 100 | 189,28240 Kč | 18 928,24 Kč |
| 250 | 188,58212 Kč | 47 145,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 170,94628 Kč | 256 419,42 Kč |
| Unit Price without VAT: | 280,30000 Kč |
|---|---|
| Unit Price with VAT: | 339,16300 Kč |



