


ADP7183ACPZN0.5-R7 | |
|---|---|
DigiKey Part Number | 505-ADP7183ACPZN0.5-R7TR-ND - Tape & Reel (TR) 505-ADP7183ACPZN0.5-R7CT-ND - Cut Tape (CT) 505-ADP7183ACPZN0.5-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7183ACPZN0.5-R7 |
Description | IC REG LIN -0.5V 300MA 8-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 300mA 8-LFCSP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADP7183ACPZN0.5-R7 Models |
Category | Current - Quiescent (Iq) 900 µA |
Mfr | Current - Supply (Max) 7 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 85dB ~ 40dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Current Limit, Thermal Overload |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) -5.5V | Package / Case 8-UFDFN Exposed Pad, CSP |
Voltage - Output (Min/Fixed) -0.5V | Supplier Device Package 8-LFCSP (2x2) |
Voltage Dropout (Max) 0.22V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,55000 Kč | 112,55 Kč |
| 10 | 85,86100 Kč | 858,61 Kč |
| 25 | 79,19600 Kč | 1 979,90 Kč |
| 100 | 71,86150 Kč | 7 186,15 Kč |
| 250 | 68,75164 Kč | 17 187,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 62,38247 Kč | 187 147,41 Kč |
| Unit Price without VAT: | 112,55000 Kč |
|---|---|
| Unit Price with VAT: | 136,18550 Kč |









