


ADP7159ARDZ-02-R7 | |
---|---|
DigiKey Part Number | 505-ADP7159ARDZ-02-R7TR-ND - Tape & Reel (TR) 505-ADP7159ARDZ-02-R7CT-ND - Cut Tape (CT) 505-ADP7159ARDZ-02-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7159ARDZ-02-R7 |
Description | IC REG LIN POS ADJ 2A 8-SOIC-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADP7159ARDZ-02-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.28V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
Current - Supply (Max) | 14 mA | |
PSRR | 61dB ~ 45dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 219,76000 Kč | 219,76 Kč |
10 | 149,76800 Kč | 1 497,68 Kč |
25 | 131,50400 Kč | 3 287,60 Kč |
100 | 110,85520 Kč | 11 085,52 Kč |
250 | 102,58776 Kč | 25 646,94 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 102,58775 Kč | 102 587,75 Kč |
Unit Price without VAT: | 219,76000 Kč |
---|---|
Unit Price with VAT: | 265,90960 Kč |