



ADP7158ARDZ-1.2-R7 | |
|---|---|
DigiKey Part Number | ADP7158ARDZ-1.2-R7TR-ND - Tape & Reel (TR) ADP7158ARDZ-1.2-R7CT-ND - Cut Tape (CT) ADP7158ARDZ-1.2-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7158ARDZ-1.2-R7 |
Description | IC REG LINEAR 1.2V 2A 8-SOIC-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADP7158ARDZ-1.2-R7 Models |
Category | Current - Quiescent (Iq) 8 mA |
Mfr | Current - Supply (Max) 14 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 8-SOIC-EP |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,31000 Kč | 204,31 Kč |
| 10 | 159,01800 Kč | 1 590,18 Kč |
| 25 | 147,72520 Kč | 3 693,13 Kč |
| 100 | 135,30690 Kč | 13 530,69 Kč |
| 250 | 133,00552 Kč | 33 251,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 122,88240 Kč | 122 882,40 Kč |
| Unit Price without VAT: | 204,31000 Kč |
|---|---|
| Unit Price with VAT: | 247,21510 Kč |

