


ADP7158ACPZ-2.0-R7 | |
|---|---|
DigiKey Part Number | ADP7158ACPZ-2.0-R7TR-ND - Tape & Reel (TR) ADP7158ACPZ-2.0-R7CT-ND - Cut Tape (CT) ADP7158ACPZ-2.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7158ACPZ-2.0-R7 |
Description | IC REG LINEAR 2V 2A 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP7158ACPZ-2.0-R7 Models |
Category | Current - Quiescent (Iq) 8 mA |
Mfr | Current - Supply (Max) 14 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 10-VFDFN Exposed Pad, CSP |
Voltage - Input (Max) 5.5V | Supplier Device Package 10-LFCSP-WD (3x3) |
Voltage - Output (Min/Fixed) 2V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,69000 Kč | 220,69 Kč |
| 10 | 172,31000 Kč | 1 723,10 Kč |
| 25 | 160,20640 Kč | 4 005,16 Kč |
| 100 | 146,91250 Kč | 14 691,25 Kč |
| 250 | 144,89292 Kč | 36 223,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 132,03585 Kč | 198 053,78 Kč |
| Unit Price without VAT: | 220,69000 Kč |
|---|---|
| Unit Price with VAT: | 267,03490 Kč |




