Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC-EP
8-SOIC EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP7142ARDZ-2.5

DigiKey Part Number
505-ADP7142ARDZ-2.5-ND
Manufacturer
Manufacturer Product Number
ADP7142ARDZ-2.5
Description
IC REG LIN 2.5V 200MA 8-SOIC-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
ADP7142ARDZ-2.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
140 µA
Mfr
Current - Supply (Max)
320 µA
Packaging
Tube
PSRR
88dB ~ 50dB (10kHz ~ 1MHz)
Part Status
Active
Control Features
Enable, Soft Start
Output Configuration
Protection Features
Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
40V
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
8-SOIC-EP
Voltage Dropout (Max)
0.42V @ 200mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
180,29000 Kč80,29 Kč
1060,54400 Kč605,44 Kč
9850,24255 Kč4 923,77 Kč
19648,21449 Kč9 450,04 Kč
29447,19871 Kč13 876,42 Kč
58845,70937 Kč26 877,11 Kč
1 07844,62477 Kč48 105,50 Kč
2 54843,37035 Kč110 507,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:80,29000 Kč
Unit Price with VAT:97,15090 Kč