Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC-EP
8-SOIC EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP7104ARDZ-1.8-R7

DigiKey Part Number
ADP7104ARDZ-1.8-R7TR-ND - Tape & Reel (TR)
ADP7104ARDZ-1.8-R7CT-ND - Cut Tape (CT)
ADP7104ARDZ-1.8-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP7104ARDZ-1.8-R7
Description
IC REG LIN 1.8V 500MA 8-SOIC-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
ADP7104ARDZ-1.8-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
900 µA
Current - Supply (Max)
1.6 mA
PSRR
-
Control Features
Enable, Power Good, Under Voltage Lockout
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 843
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1123,89000 Kč123,89 Kč
1094,91100 Kč949,11 Kč
2587,67920 Kč2 191,98 Kč
10079,72310 Kč7 972,31 Kč
25079,03228 Kč19 758,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00071,76276 Kč71 762,76 Kč
2 00070,21427 Kč140 428,54 Kč
3 00069,43892 Kč208 316,76 Kč
Manufacturers Standard Package
Unit Price without VAT:123,89000 Kč
Unit Price with VAT:149,90690 Kč