Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC-EP
8-SOIC EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP7104ARDZ-1.5-R7

DigiKey Part Number
505-ADP7104ARDZ-1.5-R7TR-ND - Tape & Reel (TR)
505-ADP7104ARDZ-1.5-R7CT-ND - Cut Tape (CT)
505-ADP7104ARDZ-1.5-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP7104ARDZ-1.5-R7
Description
IC REG LIN 1.5V 500MA 8-SOIC-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
ADP7104ARDZ-1.5-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
900 µA
Mfr
Current - Supply (Max)
1.6 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable, Power Good, Under Voltage Lockout
Part Status
Active
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Voltage - Input (Max)
20V
Supplier Device Package
8-SOIC-EP
Voltage - Output (Min/Fixed)
1.5V
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 714
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1127,67000 Kč127,67 Kč
1097,76700 Kč977,67 Kč
2590,30800 Kč2 257,70 Kč
10082,11480 Kč8 211,48 Kč
25079,03228 Kč19 758,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00073,91590 Kč73 915,90 Kč
2 00072,32068 Kč144 641,36 Kč
Manufacturers Standard Package
Unit Price without VAT:127,67000 Kč
Unit Price with VAT:154,48070 Kč