Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-LFCSP-WD (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-LFCSP-WD (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP7104ACPZ-3.0-R7

DigiKey Part Number
ADP7104ACPZ-3.0-R7TR-ND - Tape & Reel (TR)
ADP7104ACPZ-3.0-R7CT-ND - Cut Tape (CT)
ADP7104ACPZ-3.0-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP7104ACPZ-3.0-R7
Description
IC REG LIN 3V 500MA 8-LFCSP-WD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-LFCSP-WD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADP7104ACPZ-3.0-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
900 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
1.6 mA
Part Status
Active
Control Features
Enable, Power Good, Under Voltage Lockout
Output Configuration
Protection Features
Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
20V
Package / Case
8-WFDFN Exposed Pad, CSP
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
8-LFCSP-WD (3x3)
Voltage Dropout (Max)
0.55V @ 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 385
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1118,64000 Kč118,64 Kč
1090,71100 Kč907,11 Kč
2583,71480 Kč2 092,87 Kč
10076,03170 Kč7 603,17 Kč
25072,92856 Kč18 232,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50067,43228 Kč101 148,42 Kč
3 00066,09771 Kč198 293,13 Kč
Manufacturers Standard Package
Unit Price without VAT:118,64000 Kč
Unit Price with VAT:143,55440 Kč