



ADP7102ARDZ-1.8-R7 | |
|---|---|
DigiKey Part Number | 505-ADP7102ARDZ-1.8-R7TR-ND - Tape & Reel (TR) 505-ADP7102ARDZ-1.8-R7CT-ND - Cut Tape (CT) 505-ADP7102ARDZ-1.8-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7102ARDZ-1.8-R7 |
Description | IC REG LIN 1.8V 300MA 8-SOIC-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADP7102ARDZ-1.8-R7 Models |
Category | Current - Quiescent (Iq) 900 µA |
Mfr | Current - Supply (Max) 1.4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Power Good, Under Voltage Lockout |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Input (Max) 20V | Supplier Device Package 8-SOIC-EP |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,87000 Kč | 108,87 Kč |
| 10 | 83,04700 Kč | 830,47 Kč |
| 25 | 76,57320 Kč | 1 914,33 Kč |
| 100 | 69,45720 Kč | 6 945,72 Kč |
| 250 | 66,37056 Kč | 16 592,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 62,33459 Kč | 62 334,59 Kč |
| 2 000 | 60,94853 Kč | 121 897,06 Kč |
| 3 000 | 60,25488 Kč | 180 764,64 Kč |
| Unit Price without VAT: | 108,87000 Kč |
|---|---|
| Unit Price with VAT: | 131,73270 Kč |






