
ADP5589ACPZ-01-R7 | |
|---|---|
DigiKey Part Number | 505-ADP5589ACPZ-01-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP5589ACPZ-01-R7 |
Description | IC INTERFACE SPECIALIZED 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Keypad Entries, I/O Expansion Interface 24-LFCSP-WQ (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | ADP5589ACPZ-01-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Keypad Entries, I/O Expansion | |
Interface | I2C | |
Voltage - Supply | 1.65V ~ 3.6V | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-WQ (3.5x3.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 39,41633 Kč | 59 124,50 Kč |
| 3 000 | 38,56052 Kč | 115 681,56 Kč |
| 4 500 | 38,13195 Kč | 171 593,78 Kč |
| Unit Price without VAT: | 39,41633 Kč |
|---|---|
| Unit Price with VAT: | 47,69376 Kč |


