Keypad Entries, I/O Expansion Interface 25-WLCSP (1.99x1.99)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP5589ACBZ-02-R7

DigiKey Part Number
505-ADP5589ACBZ-02-R7TR-ND - Tape & Reel (TR)
505-ADP5589ACBZ-02-R7CT-ND - Cut Tape (CT)
505-ADP5589ACBZ-02-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP5589ACBZ-02-R7
Description
IC INTFACE SPECIALIZED 25WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Keypad Entries, I/O Expansion Interface 25-WLCSP (1.99x1.99)
Datasheet
 Datasheet
EDA/CAD Models
ADP5589ACBZ-02-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Keypad Entries, I/O Expansion
Interface
I2C
Voltage - Supply
1.65V ~ 3.6V
Package / Case
25-UFBGA, WLCSP
Supplier Device Package
25-WLCSP (1.99x1.99)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,23000 Kč72,23 Kč
1054,34300 Kč543,43 Kč
2549,85760 Kč1 246,44 Kč
10044,93150 Kč4 493,15 Kč
25043,37180 Kč10 842,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00038,56052 Kč115 681,56 Kč
Manufacturers Standard Package
Unit Price without VAT:72,23000 Kč
Unit Price with VAT:87,39830 Kč