
ADP5589ACBZ-01-R7 | |
|---|---|
DigiKey Part Number | 505-ADP5589ACBZ-01-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP5589ACBZ-01-R7 |
Description | IC INTFACE SPECIALIZED 25WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Keypad Entries, I/O Expansion Interface 25-WLCSP (1.99x1.99) |
Datasheet | Datasheet |
EDA/CAD Models | ADP5589ACBZ-01-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Keypad Entries, I/O Expansion | |
Interface | I2C | |
Voltage - Supply | 1.65V ~ 3.6V | |
Package / Case | 25-UFBGA, WLCSP | |
Supplier Device Package | 25-WLCSP (1.99x1.99) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 38,56052 Kč | 115 681,56 Kč |
| Unit Price without VAT: | 38,56052 Kč |
|---|---|
| Unit Price with VAT: | 46,65823 Kč |


