Keypad Entries, I/O Expansion Interface 25-WLCSP (1.99x1.99)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP5589ACBZ-00-R7

DigiKey Part Number
505-ADP5589ACBZ-00-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADP5589ACBZ-00-R7
Description
IC INTFACE SPECIALIZED 25WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Keypad Entries, I/O Expansion Interface 25-WLCSP (1.99x1.99)
Datasheet
 Datasheet
EDA/CAD Models
ADP5589ACBZ-00-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Keypad Entries, I/O Expansion
Interface
I2C
Voltage - Supply
1.65V ~ 3.6V
Package / Case
25-UFBGA, WLCSP
Supplier Device Package
25-WLCSP (1.99x1.99)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00038,56052 Kč115 681,56 Kč
Manufacturers Standard Package
Unit Price without VAT:38,56052 Kč
Unit Price with VAT:46,65823 Kč