
ADP5587ACBZ-R7 | |
|---|---|
DigiKey Part Number | ADP5587ACBZ-R7TR-ND - Tape & Reel (TR) ADP5587ACBZ-R7CT-ND - Cut Tape (CT) ADP5587ACBZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5587ACBZ-R7 |
Description | IC XPNDR 400KHZ I2C 25WLCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 18 I2C 400 kHz 25-WLCSP (1.97x1.97) |
Datasheet | Datasheet |
EDA/CAD Models | ADP5587ACBZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 18 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | Keypad Controller, POR | |
Output Type | Open Drain | |
Current - Output Source/Sink | - | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 25-UFBGA, WLCSP | |
Supplier Device Package | 25-WLCSP (1.97x1.97) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 10 | 58,43700 Kč | 584,37 Kč |
| 25 | 53,66240 Kč | 1 341,56 Kč |
| 100 | 48,41720 Kč | 4 841,72 Kč |
| 250 | 46,90532 Kč | 11 726,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 42,54615 Kč | 63 819,22 Kč |
| 3 000 | 41,63504 Kč | 124 905,12 Kč |
| 4 500 | 41,17857 Kč | 185 303,57 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |



