
ADP5585ACPZ-03-R7 | |
|---|---|
DigiKey Part Number | 505-ADP5585ACPZ-03-R7TR-ND - Tape & Reel (TR) 505-ADP5585ACPZ-03-R7CT-ND - Cut Tape (CT) 505-ADP5585ACPZ-03-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5585ACPZ-03-R7 |
Description | IC INTERFACE SPECIALIZED 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Keypad Entries, I/O Expansion Interface 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP5585ACPZ-03-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Keypad Entries, I/O Expansion | |
Interface | I2C | |
Voltage - Supply | 1.65V ~ 3.6V | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 44,95700 Kč | 449,57 Kč |
| 25 | 41,14760 Kč | 1 028,69 Kč |
| 100 | 36,96700 Kč | 3 696,70 Kč |
| 250 | 35,33964 Kč | 8 834,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 33,25187 Kč | 49 877,80 Kč |
| 3 000 | 32,50322 Kč | 97 509,66 Kč |
| 4 500 | 32,12834 Kč | 144 577,53 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |


