ADP5350 - Battery Charger Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADP5350 - Battery Charger Power Management Evaluation Board
Monitoring a High Voltage Battery Stack, Made Simple

ADP5350CP-EVALZ

DigiKey Part Number
505-ADP5350CP-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADP5350CP-EVALZ
Description
EVAL BOARD FOR ADP5350
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADP5350 - Battery Charger Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Battery Charger
Embedded
-
Utilized IC / Part
ADP5350
Primary Attributes
-
Secondary Attributes
Graphical User Interface (GUI)
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 580,52000 Kč1 580,52 Kč
Manufacturers Standard Package
Unit Price without VAT:1 580,52000 Kč
Unit Price with VAT:1 912,42920 Kč