



ADP5310AREZN-3.3R7 | |
|---|---|
DigiKey Part Number | 505-ADP5310AREZN-3.3R7TR-ND - Tape & Reel (TR) 505-ADP5310AREZN-3.3R7CT-ND - Cut Tape (CT) 505-ADP5310AREZN-3.3R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5310AREZN-3.3R7 |
Description | IC REG BUCK ADJ/3.3V DL 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 0.8V (3.3V) 2 Output 50mA, 300mA, 800mA 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ADP5310AREZN-3.3R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 600kHz , 1.2GHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,52000 Kč | 145,52 Kč |
| 10 | 112,08700 Kč | 1 120,87 Kč |
| 25 | 103,74680 Kč | 2 593,67 Kč |
| 100 | 94,57500 Kč | 9 457,50 Kč |
| 250 | 94,45320 Kč | 23 613,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 87,95747 Kč | 87 957,47 Kč |
| 2 000 | 86,11910 Kč | 172 238,20 Kč |
| Unit Price without VAT: | 145,52000 Kč |
|---|---|
| Unit Price with VAT: | 176,07920 Kč |


