Buck Switching Regulator IC Positive Adjustable (Fixed) 0.8V (2.55V) 3 Output 50mA, 300mA, 800mA 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable (Fixed) 0.8V (2.55V) 3 Output 50mA, 300mA, 800mA 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16 TSSOP
Introducing Power by Linear

ADP5310AREZN-255R7

DigiKey Part Number
ADP5310AREZN-255R7TR-ND - Tape & Reel (TR)
ADP5310AREZN-255R7CT-ND - Cut Tape (CT)
ADP5310AREZN-255R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP5310AREZN-255R7
Description
IC REG BCK ADJ/0.8V TRPL 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 0.8V (2.55V) 3 Output 50mA, 300mA, 800mA 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ADP5310AREZN-255R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
3
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
400kHz ~ 1.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 959
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1145,52000 Kč145,52 Kč
10112,08700 Kč1 120,87 Kč
25103,74680 Kč2 593,67 Kč
10094,57500 Kč9 457,50 Kč
25094,45320 Kč23 613,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00087,95747 Kč87 957,47 Kč
2 00086,11910 Kč172 238,20 Kč
Manufacturers Standard Package
Unit Price without VAT:145,52000 Kč
Unit Price with VAT:176,07920 Kč