10-LFCSP-WD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-LFCSP-WD
Introducing Power by Linear

ADP5304ACPZ-2-R7

DigiKey Part Number
ADP5304ACPZ-2-R7TR-ND - Tape & Reel (TR)
ADP5304ACPZ-2-R7CT-ND - Cut Tape (CT)
ADP5304ACPZ-2-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP5304ACPZ-2-R7
Description
IC REG BUCK PROG 50MA 10LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.8V 1 Output 50mA 10-VFDFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADP5304ACPZ-2-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.15V
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-LFCSP-WD (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 393
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1127,35000 Kč127,35 Kč
1083,86300 Kč838,63 Kč
2572,52160 Kč1 813,04 Kč
10059,69990 Kč5 969,99 Kč
25053,40720 Kč13 351,80 Kč
50049,53528 Kč24 767,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50048,67813 Kč73 017,20 Kč
Manufacturers Standard Package
Unit Price without VAT:127,35000 Kč
Unit Price with VAT:154,09350 Kč