Parametric Equivalent



ADP5304ACPZ-1-R7 | |
|---|---|
DigiKey Part Number | ADP5304ACPZ-1-R7TR-ND - Tape & Reel (TR) ADP5304ACPZ-1-R7CT-ND - Cut Tape (CT) ADP5304ACPZ-1-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5304ACPZ-1-R7 |
Description | IC REG BUCK PROG 50MA 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.8V 1 Output 50mA 10-VFDFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP5304ACPZ-1-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.15V | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,35000 Kč | 127,35 Kč |
| 10 | 83,86300 Kč | 838,63 Kč |
| 25 | 72,52160 Kč | 1 813,04 Kč |
| 100 | 59,69990 Kč | 5 969,99 Kč |
| 250 | 53,40720 Kč | 13 351,80 Kč |
| 500 | 49,53528 Kč | 24 767,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 48,67813 Kč | 73 017,20 Kč |
| Unit Price without VAT: | 127,35000 Kč |
|---|---|
| Unit Price with VAT: | 154,09350 Kč |








