
ADP5301-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADP5301-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP5301-EVALZ |
Description | EVAL BOARD FOR ADP5301 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP5301 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 1.8V |
Manufacturer Analog Devices Inc. | Voltage - Input 2.15V ~ 6.5V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part ADP5301 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 480,78000 Kč | 1 480,78 Kč |
| Unit Price without VAT: | 1 480,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 791,74380 Kč |





