Charger IC Multi-Chemistry 24-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP5091ACPZ-2-R7

DigiKey Part Number
505-ADP5091ACPZ-2-R7TR-ND - Tape & Reel (TR)
505-ADP5091ACPZ-2-R7CT-ND - Cut Tape (CT)
505-ADP5091ACPZ-2-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP5091ACPZ-2-R7
Description
IC BATT CHG MULTI-CHEM 24LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 24-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADP5091ACPZ-2-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
3.3V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 125°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
24-WFQFN Exposed Pad, CSP
Battery Chemistry
Multi-Chemistry
Supplier Device Package
24-LFCSP (4x4)
Programmable Features
Voltage
Base Product Number
Fault Protection
Over Current, Over Temperature, Short Circuit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADP5091ACPZ-1-R7Analog Devices Inc.1 263505-ADP5091ACPZ-1-R7CT-ND168,30000 KčParametric Equivalent
ADP5092ACPZ-1-R7Analog Devices Inc.1 519505-ADP5092ACPZ-1-R7CT-ND182,28000 KčParametric Equivalent
In-Stock: 859
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1168,30000 Kč168,30 Kč
10130,26300 Kč1 302,63 Kč
25120,75320 Kč3 018,83 Kč
100110,28810 Kč11 028,81 Kč
250107,53264 Kč26 883,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50098,57755 Kč147 866,33 Kč
Manufacturers Standard Package
Unit Price without VAT:168,30000 Kč
Unit Price with VAT:203,64300 Kč