
ADP5091-1-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADP5091-1-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP5091-1-EVALZ |
Description | EVAL BOARD FOR ADP5091 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP5091 - Energy Harvesting Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Energy Harvesting |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADP5091 |
Packaging Box | Secondary Attributes On-Board Test Points |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 470,73000 Kč | 1 470,73 Kč |
| Unit Price without VAT: | 1 470,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 779,58330 Kč |



