


ADP5073CP-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADP5073CP-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP5073CP-EVALZ |
Description | EVAL BOARD FOR ADP5073 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP5073 - 1 Non-Isolated Output DC/DC, Negative Inverter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Negative Inverter | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 1.2A | |
Voltage - Input | 2.85V ~ 15V | |
Regulator Topology | Inverting | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | ADP5073 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 451,80000 Kč | 1 451,80 Kč |
| Unit Price without VAT: | 1 451,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 756,67800 Kč |


