


ADP5063CP-EVALZ | |
|---|---|
DigiKey Part Number | ADP5063CP-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP5063CP-EVALZ |
Description | EVAL BOARD FOR ADP5063 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP5063 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | - | |
Utilized IC / Part | ADP5063 | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s), Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 924,68000 Kč | 1 924,68 Kč |
| Unit Price without VAT: | 1 924,68000 Kč |
|---|---|
| Unit Price with VAT: | 2 328,86280 Kč |

