Charger IC Lithium Ion 20-WLCSP (2x2.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP5061ACBZ-2-R7

DigiKey Part Number
505-ADP5061ACBZ-2-R7TR-ND - Tape & Reel (TR)
505-ADP5061ACBZ-2-R7CT-ND - Cut Tape (CT)
505-ADP5061ACBZ-2-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP5061ACBZ-2-R7
Description
IC BATT CHG LI-ION 1CELL 20WLCSP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 20-WLCSP (2x2.6)
Datasheet
 Datasheet
EDA/CAD Models
ADP5061ACBZ-2-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
-
Charge Current - Max
1.3A
Battery Pack Voltage
4.3V
Voltage - Supply (Max)
6.7V
Interface
I2C, USB
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-WFBGA, WLCSP
Supplier Device Package
20-WLCSP (2x2.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 484
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
191,13000 Kč91,13 Kč
1069,12500 Kč691,25 Kč
2563,62400 Kč1 590,60 Kč
10057,55970 Kč5 755,97 Kč
25056,22256 Kč14 055,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00051,21433 Kč153 642,99 Kč
Manufacturers Standard Package
Unit Price without VAT:91,13000 Kč
Unit Price with VAT:110,26730 Kč