


ADP5052ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP5052ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADP5052ACPZ-R7CT-ND - Cut Tape (CT) 505-ADP5052ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5052ACPZ-R7 |
Description | IC REG 5OUT BCK/LNR SYNC 48LFCSP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 5 Output Step-Down (Buck) Synchronous (4), Linear (LDO) (1) 740kHz 48-LFCSP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADP5052ACPZ-R7 Models |
Category | w/LED Driver No |
Manufacturer Analog Devices Inc. | w/Supervisor No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | w/Sequencer No |
Part Status Active | Voltage - Supply 4.5V ~ 15V |
Topology Step-Down (Buck) Synchronous (4), Linear (LDO) (1) | Operating Temperature -40°C ~ 125°C |
Number of Outputs 5 | Mounting Type Surface Mount |
Frequency - Switching 740kHz | Package / Case 48-WFQFN Exposed Pad, CSP |
Voltage/Current - Output 1 0.85V ~ 1.6V, PROG | Supplier Device Package 48-LFCSP (7x7) |
Voltage/Current - Output 2 3.3V ~ 5V, PROG | Base Product Number |
Voltage/Current - Output 3 1.2V ~ 1.8V, 1.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP5050ACPZ-R7 | Analog Devices Inc. | 33 | 505-ADP5050ACPZ-R7CT-ND | 12,43000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,55000 Kč | 255,55 Kč |
| 10 | 200,48900 Kč | 2 004,89 Kč |
| 25 | 186,72280 Kč | 4 668,07 Kč |
| 100 | 171,59570 Kč | 17 159,57 Kč |
| 250 | 170,27280 Kč | 42 568,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 157,86408 Kč | 118 398,06 Kč |
| Unit Price without VAT: | 255,55000 Kč |
|---|---|
| Unit Price with VAT: | 309,21550 Kč |












