


ADP5023ACPZ-1-R7 | |
|---|---|
DigiKey Part Number | ADP5023ACPZ-1-R7TR-ND - Tape & Reel (TR) ADP5023ACPZ-1-R7CT-ND - Cut Tape (CT) ADP5023ACPZ-1-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5023ACPZ-1-R7 |
Description | IC REG TRPL BCK/LNR SYNC 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (1) 3MHz 24-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADP5023ACPZ-1-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (1) | |
Number of Outputs | 3 | |
Frequency - Switching | 3MHz | |
Voltage/Current - Output 1 | 1.2V, 800mA | |
Voltage/Current - Output 2 | 3.3V, 800mA | |
Voltage/Current - Output 3 | 2.8V, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-WQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,25000 Kč | 133,25 Kč |
| 10 | 88,01000 Kč | 880,10 Kč |
| 25 | 76,20960 Kč | 1 905,24 Kč |
| 100 | 62,86370 Kč | 6 286,37 Kč |
| 250 | 56,31044 Kč | 14 077,61 Kč |
| 500 | 52,27852 Kč | 26 139,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 51,83563 Kč | 77 753,45 Kč |
| Unit Price without VAT: | 133,25000 Kč |
|---|---|
| Unit Price with VAT: | 161,23250 Kč |


