



ADP3624ARDZ-RL | |
|---|---|
DigiKey Part Number | ADP3624ARDZ-RLTR-ND - Tape & Reel (TR) ADP3624ARDZ-RLCT-ND - Cut Tape (CT) ADP3624ARDZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3624ARDZ-RL |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADP3624ARDZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,56000 Kč | 66,56 Kč |
| 10 | 49,84900 Kč | 498,49 Kč |
| 25 | 45,69160 Kč | 1 142,29 Kč |
| 100 | 41,11620 Kč | 4 111,62 Kč |
| 250 | 39,51656 Kč | 9 879,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,39591 Kč | 88 489,78 Kč |
| 5 000 | 34,70755 Kč | 173 537,75 Kč |
| Unit Price without VAT: | 66,56000 Kč |
|---|---|
| Unit Price with VAT: | 80,53760 Kč |


