


ADP3335ARMZ-3.3RL7 | |
|---|---|
DigiKey Part Number | 505-ADP3335ARMZ-3.3RL7TR-ND - Tape & Reel (TR) 505-ADP3335ARMZ-3.3RL7CT-ND - Cut Tape (CT) 505-ADP3335ARMZ-3.3RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3335ARMZ-3.3RL7 |
Description | IC REG LINEAR 3.3V 500MA 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADP3335ARMZ-3.3RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.37V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 10 mA | |
PSRR | - | |
Control Features | Shutdown | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,23000 Kč | 72,23 Kč |
| 10 | 54,34300 Kč | 543,43 Kč |
| 25 | 49,85760 Kč | 1 246,44 Kč |
| 100 | 44,93150 Kč | 4 493,15 Kč |
| 250 | 43,37180 Kč | 10 842,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 39,99993 Kč | 39 999,93 Kč |
| 2 000 | 39,04074 Kč | 78 081,48 Kč |
| 3 000 | 38,56052 Kč | 115 681,56 Kč |
| 5 000 | 38,02818 Kč | 190 140,90 Kč |
| Unit Price without VAT: | 72,23000 Kč |
|---|---|
| Unit Price with VAT: | 87,39830 Kč |




