


ADP3333ARMZ-5-R7 | |
|---|---|
DigiKey Part Number | ADP3333ARMZ-5-R7TR-ND - Tape & Reel (TR) ADP3333ARMZ-5-R7CT-ND - Cut Tape (CT) ADP3333ARMZ-5-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3333ARMZ-5-R7 |
Description | IC REG LINEAR 5V 300MA 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADP3333ARMZ-5-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 5.5 mA | |
PSRR | - | |
Control Features | Shutdown | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,59000 Kč | 61,59 Kč |
| 10 | 46,17500 Kč | 461,75 Kč |
| 25 | 42,28680 Kč | 1 057,17 Kč |
| 100 | 38,02020 Kč | 3 802,02 Kč |
| 250 | 36,43932 Kč | 9 109,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 33,74824 Kč | 33 748,24 Kč |
| 2 000 | 32,91734 Kč | 65 834,68 Kč |
| 3 000 | 32,50123 Kč | 97 503,69 Kč |
| 5 000 | 32,04014 Kč | 160 200,70 Kč |
| Unit Price without VAT: | 61,59000 Kč |
|---|---|
| Unit Price with VAT: | 74,52390 Kč |










