

ADP3330ARTZ-3.6-R7 | |
---|---|
DigiKey Part Number | ADP3330ARTZ-3.6-R7TR-ND - Tape & Reel (TR) ADP3330ARTZ-3.6-R7CT-ND - Cut Tape (CT) ADP3330ARTZ-3.6-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3330ARTZ-3.6-R7 |
Description | IC REG LINEAR 3.6V 200MA SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADP3330ARTZ-3.6-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | - | |
Control Features | Error Flag, Shutdown | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 102,90000 Kč | 102,90 Kč |
10 | 67,03100 Kč | 670,31 Kč |
25 | 57,65760 Kč | 1 441,44 Kč |
100 | 47,05710 Kč | 4 705,71 Kč |
250 | 41,85248 Kč | 10 463,12 Kč |
500 | 38,65132 Kč | 19 325,66 Kč |
1 000 | 36,45250 Kč | 36 452,50 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 36,45250 Kč | 109 357,50 Kč |
Unit Price without VAT: | 102,90000 Kč |
---|---|
Unit Price with VAT: | 124,50900 Kč |