Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP3301ARZ-5

DigiKey Part Number
505-ADP3301ARZ-5-ND
Manufacturer
Manufacturer Product Number
ADP3301ARZ-5
Description
IC REG LINEAR 5V 100MA 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADP3301ARZ-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
300 µA
Series
Current - Supply (Max)
2 mA
Packaging
Tube
Control Features
Error Flag, Shutdown
Part Status
Active
Protection Features
Over Temperature
Output Configuration
Operating Temperature
-20°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Input (Max)
12V
Supplier Device Package
8-SOIC
Voltage - Output (Min/Fixed)
5V
Base Product Number
Voltage Dropout (Max)
0.2V @ 100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 664
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1112,20000 Kč112,20 Kč
1085,65400 Kč856,54 Kč
9871,77908 Kč7 034,35 Kč
19669,04765 Kč13 533,34 Kč
29467,67895 Kč19 897,61 Kč
58865,67213 Kč38 615,21 Kč
1 07864,21037 Kč69 218,78 Kč
2 54862,52034 Kč159 301,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:112,20000 Kč
Unit Price with VAT:135,76200 Kč