


ADP3301ARZ-3.2 | |
|---|---|
DigiKey Part Number | ADP3301ARZ-3.2-ND |
Manufacturer | |
Manufacturer Product Number | ADP3301ARZ-3.2 |
Description | IC REG LINEAR 3.2V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADP3301ARZ-3.2 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 300 µA |
Series | Current - Supply (Max) 2 mA |
Packaging Tube | Control Features Error Flag, Shutdown |
Part Status Active | Protection Features Over Temperature |
Output Configuration | Operating Temperature -20°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 12V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 3.2V | Base Product Number |
Voltage Dropout (Max) 0.2V @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,20000 Kč | 112,20 Kč |
| 10 | 85,65400 Kč | 856,54 Kč |
| 98 | 71,77908 Kč | 7 034,35 Kč |
| 196 | 69,04765 Kč | 13 533,34 Kč |
| 294 | 67,67895 Kč | 19 897,61 Kč |
| 588 | 65,67213 Kč | 38 615,21 Kč |
| 1 078 | 64,21037 Kč | 69 218,78 Kč |
| 2 548 | 62,52034 Kč | 159 301,83 Kč |
| Unit Price without VAT: | 112,20000 Kč |
|---|---|
| Unit Price with VAT: | 135,76200 Kč |


